2613019037011 | Würth Elektronik eiSos

Elara-I GPS-GLO/Thyone-I EV-Kit, 2613019037011

Order No.: 66S1059
EAN: 4099889268362
MPN:
2613019037011
Series: WIRL-EVAL
2613019037011 Würth Elektronik eiSos GNSS Modules
Image may differ

Abgekündigt

Unit Price (€ / pc.)
182.6055 € *
Available: 1 pcs.
Leadtime: 20 Weeks **
Total Price:
182.61 € *
Price list
Quantity
Price per unit*
1 pcs.
182.6055 €
3 pcs.
170.4318 €
5 pcs.
164.3509 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • Available for all GNSS modules
  • Evalboard available
  • Messages coming from the GNSS module are delivered via UART to the Thyone-I module on the evaluation board
  • The second Thyone-I unit in the vicinity (e.g., USB radio stick included in the EV kit) receives the messages
  • Several power options: USB, battery, external supply
  • Standalone operation of the EV-Board
  • Wireless host connection
Technical specifications
Ausführung EV-Kit Elara-I
IC Controller/Driver UART, USB
Satellitensystem GPS
Logistics
Ursprungsland DE
Zolltarifnummer 85269120
Originalverpackung Karton mit 1 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes