2613021137000 | Würth Elektronik eiSos
Elara-II GPS-GLO GNSS module T&R, 2613021137000
Abgekündigt
Unit Price (€ / pc.)
45.1129 € *
Available: 25 pcs.
Leadtime: 40 Weeks **
Total Price:
45.11 € *
Price list
Quantity
Price per unit*
1 pcs.
45.1129 €
10 pcs.
43.5302 €
50 pcs.
42.0189 €
100 pcs.
39.2462 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- 1.5 m position accuracy (GPS-GLONASS)
- Based on Qualcomm SirfStar V 5e chipset
- CE, FCC, IC, TELEC certification
- Concurrent tracking of multiple constellations
- Fast acquisition time: 1 s (hot start), 28 s (cold start)
- Fully-featured GNSS module with external antenna connector
- High sensitivity
- Industrial temperature range: -40 °C up to +85 °C
- Integrated LNA, SAW filter, TCXO and RTC
- Low power consumption and longer battery life
- Smallest GNSS module on the market
- Standard NMEA + chipset-specific communication protocol
- I²C, UART and SPI digital communication interface
- Ultra small size: 4.1 x 4.1 x 2.2 mm
Application:
- Tracking and navigation devices
- Container localization
- Fleet management
- Location support for rescue
- Cartography
- Autonomous agricultural machines
- Geotagging for digital cameras
- Animal tracking
- Time reference for worldwide events/machine synchronization
Technical specifications
Anzahl der Kanäle | 52 | |
Ausführung | GNSS Modul | |
Frequenz | 1560-1620 MHz | |
IC Controller/Driver | I²C, UART | |
Satellitensystem | GPS, GLONASS |
Download
Logistics
Ursprungsland | IL |
Zolltarifnummer | 85269120 |
MSL | MSL 4 |
Originalverpackung | Rolle mit 500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |