2614019037001 | Würth Elektronik eiSos

Erinome-I GPS-GLO-GAL-BDS EV-kit, 2614019037001

Order No.: 66S1062
EAN: 4099889268409
MPN:
2614019037001
Series: WIRL-EVAL
2614019037001 Würth Elektronik eiSos GNSS Modules
Image may differ

Abgekündigt

Unit Price (€ / pc.)
158.2581 € *
Available: 1 pcs.
Leadtime: 20 Weeks **
Total Price:
158.26 € *
Price list
Quantity
Price per unit*
1 pcs.
158.2581 €
3 pcs.
138.8254 €
5 pcs.
134.5652 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • Available for all GNSS modules
  • Evalboard available
  • Messages coming from the GNSS module are delivered via UART to the Thyone-I module on the evaluation board
  • The second Thyone-I unit in the vicinity (e.g., USB radio stick included in the EV kit) receives the messages
  • Several power options: USB, battery, external supply
  • Standalone operation of the EV-Board
  • Wireless host connection
Technical specifications
Ausführung EV-Kit Erinome-I
Frequenz 1560-1620 MHz
IC Controller/Driver I²C, UART
Satellitensystem GPS, GLONASS, Galileo, BeiDou
Logistics
Ursprungsland DE
Zolltarifnummer 85269120
Originalverpackung Karton mit 1 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes