2614029237011 | Würth Elektronik eiSos
Erinome-II GPS-GLO-GAL-BDS/Thyone-I EV-kit, 2614029237011
Abgekündigt
Unit Price (€ / pc.)
200.8720 € *
Available: 1 pcs.
Leadtime: 20 Weeks **
Total Price:
200.87 € *
Price list
Quantity
Price per unit*
1 pcs.
200.8720 €
3 pcs.
194.7792 €
5 pcs.
188.6983 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- Available for all GNSS modules
- Evalboard available
- Messages coming from the GNSS module are delivered via UART to the Thyone-I module on the evaluation board
- The second Thyone-I unit in the vicinity (e.g., USB radio stick included in the EV kit) receives the messages
- Several power options: USB, battery, external supply
- Standalone operation of the EV-Board
- Wireless host connection
Technical specifications
Ausführung | EV-Kit Erinome-II | |
IC Controller/Driver | UART, USB | |
Satellitensystem | GPS |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85269120 |
Originalverpackung | Karton mit 1 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |