744356 | Würth Elektronik eiSos

Design Kit WE-HCI SMT Flat Wire High Current Ind.,744356

Order No.: 85D1204
EAN: 4099889407280
MPN:
744356
Series: WE-HCI
744356 Würth Elektronik eiSos Inductance assortments
Image may differ
Unit Price (€ / pc.)
236.81 € *
Available: 1 pcs.
Available in 5 Days: 30 pcs.
Leadtime: 16 Weeks **
Total Price:
236.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
236.81 €
Technical specifications
Bauform SMD 1335/1350/1365
Induktivitätsbereich 0,19 µH - 33 µH
Inhalt 165 Stück
Anzahl der Werte 33
Toleranz ±20 %
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes