7443834 | Würth Elektronik eiSos
Design Kit WE-MAPI – Metal Alloy Power Inductor, 7443834
Unit Price (€ / pc.)
177.31 € *
Available: 1 pcs.
Available in 5 Days: 14 pcs.
Leadtime: 16 Weeks **
Technical specifications
Number of values | 24 | |
Design | SMD 4020/4030 | |
Inductance range | 0,33 µH - 22 µH | |
Tolerance | ±20 %, ±30 % |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85045000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |