744743 | Würth Elektronik eiSos

Design Kit WE-TI Radial Leaded Wire Wound Inductor, 744743

Order No.: 85D1213
EAN: 4099889407372
MPN:
744743
Series: WE-TI
744743 Würth Elektronik eiSos Inductance assortments
Image may differ
Unit Price (€ / pc.)
177.31 € *
Available: 1 pcs.
Available in 5 Days: 1 pcs. - if ordered today
Total Price:
177.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
177.31 €
Technical specifications
Filter Property Value
Design radial 8012/1014
Inductance range 10 µH - 10000 µH
Contents 150 pieces
Number of values 12
Tolerance ±5 %, ±10 %
Logistics
Property Value
Country of origin CN
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes