744770 | Würth Elektronik eiSos
Design Kit WE-PD SMT Shielded Power Inductor, 744770
Unit Price (€ / pc.)
177.31 € *
Available: 1 pcs.
Available in 5 Days: 10 pcs.
Leadtime: 16 Weeks **
SMD Power Inductor Kit 1280/1210
- Switching regulators with output powers from 0.1 W to 300 W
- Integrated DC/DC converters
- Ideal for switching regulators with extremely high efficiency (>95%)
Technical specifications
Bauform | SMD 1210/1280 | |
Induktivitätsbereich | 0,47 µH - 100 µH | |
Inhalt | 175 Stück | |
Anzahl der Werte | 35 | |
Toleranz | ±20 %, ±30 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85045000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |