7447713 | Würth Elektronik eiSos

Design Kit WE-PD SMT Shielded Power Inductor, 7447713

Order No.: 85D1215
EAN: 4099889407396
MPN:
7447713
Series: WE-PD
7447713 Würth Elektronik eiSos Inductance assortments
Image may differ
Unit Price (€ / pc.)
177.31 € *
Available: 1 pcs.
Available in 5 Days: 17 pcs.
Leadtime: 16 Weeks **
Total Price:
177.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
177.31 €
Technical specifications
Anzahl der Werte 35
Bauform SMD 1030/1050
Induktivitätsbereich 1,5 µH - 330 µH
Inhalt 350 Stück
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes