744800 | Würth Elektronik eiSos

Design Kit WE-CMBNC Common Mode Power Line Choke,744800

Order No.: 65P3263
EAN: 4099889265163
MPN:
744800
744800 Würth Elektronik eiSos Inductance assortments
Image may differ
Unit Price (€ / pc.)
177.31 € *
Available: 1 pcs.
Leadtime: 16 Weeks **
Total Price:
177.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
177.31 €
WE-CMB HC & WE-CMB NiZ, standing.
Technical specifications
Anzahl der Werte 15
Bauform stehend
Induktivitätsbereich 0,4 mH - 190 mH
Toleranz -30/+50 %, ±50 %
Logistics
Ursprungsland CN
Zolltarifnummer 85045000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes