744824 | Würth Elektronik eiSos

Design Kit Common Mode Power Line Chokes, 744824, 744824

Order No.: 65P3265
EAN: 4099889265187
MPN:
744824
744824 Würth Elektronik eiSos Inductance assortments
Image may differ
Unit Price (€ / pc.)
177.31 € *
Available: 1 pcs.
Available in 5 Days: 43 pcs.
Leadtime: 16 Weeks **
Total Price:
177.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
177.31 €
Kit We-CMB, WE- CMBH Common mode line choke
Technical specifications
Anzahl der Werte 15
Bauform stehend
Induktivitätsbereich 1 mH - 1000 µH
Toleranz ±30 %, -30/+50 %, ±50 %
Logistics
Ursprungsland TW
Zolltarifnummer 85045000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes