810912001 | Würth Elektronik eiSos
Line filter, 50 to 60 Hz, 1.5 A, 250 V (DC), 250 VAC, 20 mH, faston plug 6.3 mm, 810912001
Unit Price (€ / pc.)
22.8004 € *
Available: 8 pcs.
Available in 5 Days: 1,747 pcs.
Leadtime: 34 Weeks **
Total Price:
22.80 € *
Price list
Quantity
Price per unit*
1 pcs.
22.8004 €
5 pcs.
21.7175 €
8 pcs.
20.6227 €
24 pcs.
18.4450 €
56 pcs.
16.2792 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- Approvals: UL 1283, CSA 22.2 No. 8 1986, IEC/EN 60939
- Broadband noise suppression in common and differential mode
- Certifications: cULus (UL 60939-3, CSA 22.2 No. 8), VDE (IEC/EN 60939-2)
- Climatic category (IEC 60068-1): 25/100/21 (25°C/+100°C/21 days damp heat test)
- Climatic category: 25/100/21
- Extreme differential and common mode noise attenuation
- Fast chassis mounting
- Flammability corresponding to UL 94 V-0
- Improved differential mode noise attenuation
- Low Leakage Version
- Single-phase filter
- Suitable for industrial applications with strict requirements for leakage current or applications that have already reached maximum leakage current values
- UL 60939-3 replaces UL 1283 for Appliance Filters
- Very compact design
- Without Y-capacitors, for a leakage current of almost 0 A
Application:
- Industrial electronics
- Switched-mode power supplies
- Telecommunications
- Household goods
- DC applications
- Switch-mode power supplies
- Industrial electronics
- Telecommunications
- Data systems
- DC applications
Technical specifications
ohmscher Widerstand | 1000 kΩ | |
Anschluss | Flachstecker 6,3 mm | |
Anzahl der Phasen | 1 | |
Ausführung | 1-Stufen Filter | |
Bemessungsspannung | 250 VAC | |
Induktivität pro Leitung | 20 mH | |
integrierter Schalter | No | |
Kapazität X|Y | X2 0,22 μF, Y2 2,2 nF | |
max. Frequenz | 60 Hz | |
max. Temperatur | 100 °C | |
min. Frequenz | 50 Hz | |
min. Temperatur | -25 °C | |
Mit Sicherung | No | |
Nennspannung (DC) | 250 V | |
Nennstrom | 1.5 A |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85480090 |
MSL | MSL 1 |
Originalverpackung | Tray mit 8 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |