810912006 | Würth Elektronik eiSos

Line filter, 50 to 60 Hz, 6 A, 250 V (DC), 250 VAC, 10 mH, faston plug 6.3 mm, 810912006

Order No.: 72D1614
EAN: 4099889283365
MPN:
810912006
Series: WE-CLFS
810912006 Würth Elektronik eiSos Interference suppression filter
Image may differ
Unit Price (€ / pc.)
23.7881 € *
Available: 0 pcs.
Leadtime: 34 Weeks **
Total Price:
23.79 € *
Price list
Quantity
Price per unit*
1 pcs.
23.7881 €
5 pcs.
22.6576 €
8 pcs.
21.5152 €
24 pcs.
19.2542 €
56 pcs.
16.9932 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • Approvals: UL 1283, CSA 22.2 No. 8 1986, IEC/EN 60939
  • Broadband noise suppression in common and differential mode
  • Certifications: cULus (UL 60939-3, CSA 22.2 No. 8), VDE (IEC/EN 60939-2)
  • Climatic category (IEC 60068-1): 25/100/21 (25°C/+100°C/21 days damp heat test)
  • Climatic category: 25/100/21
  • Extreme differential and common mode noise attenuation
  • Fast chassis mounting
  • Flammability corresponding to UL 94 V-0
  • Improved differential mode noise attenuation
  • Low Leakage Version
  • Single-phase filter
  • Suitable for industrial applications with strict requirements for leakage current or applications that have already reached maximum leakage current values
  • UL 60939-3 replaces UL 1283 for Appliance Filters
  • Very compact design
  • Without Y-capacitors, for a leakage current of almost 0 A

Application:

  • Industrial electronics
  • Switched-mode power supplies
  • Telecommunications
  • Household goods
  • DC applications
  • Switch-mode power supplies
  • Industrial electronics
  • Telecommunications
  • Data systems
  • DC applications
Technical specifications
ohmic resistance 1000 kΩ
Connection Flachstecker 6,3 mm
Number of phases 1
Version 1-Stufen Filter
Rated Voltage 250 VAC
Inductance per line 10 mH
integrated switch No
Capacity X|Y X2 0,33 μF, Y2 3,3 nF
max. frequency 60 Hz
max. operating temperature 100 °C
min. frequency 50 Hz
min. operating temperature -25 °C
With fuse No
Rated voltage (DC) 250 V
Rated current 6 A
Logistics
Country of origin CN
Customs tariff number 85480090
MSL MSL 1
Original Packaging Tray mit 8 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes