810912014 | Würth Elektronik eiSos

Line filter, 50 to 60 Hz, 14 A, 250 V (DC), 250 VAC, 2.2 mH, faston plug 6.3 mm, 810912014

Order No.: 72D1622
EAN: 4099889283440
MPN:
810912014
Series: WE-CLFS
810912014 Würth Elektronik eiSos Interference suppression filter
Image may differ
Unit Price (€ / pc.)
25.2756 € *
Available: 8 pcs.
Leadtime: 34 Weeks **
Total Price:
25.28 € *
Price list
Quantity
Price per unit*
1 pcs.
25.2756 €
5 pcs.
24.0737 €
8 pcs.
22.8599 €
24 pcs.
20.4680 €
56 pcs.
18.0523 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • Approvals: UL 1283, CSA 22.2 No. 8 1986, IEC/EN 60939
  • Broadband noise suppression in common and differential mode
  • Certifications: cULus (UL 60939-3, CSA 22.2 No. 8), VDE (IEC/EN 60939-2)
  • Climatic category (IEC 60068-1): 25/100/21 (25°C/+100°C/21 days damp heat test)
  • Climatic category: 25/100/21
  • Extreme differential and common mode noise attenuation
  • Fast chassis mounting
  • Flammability corresponding to UL 94 V-0
  • Improved differential mode noise attenuation
  • Low Leakage Version
  • Single-phase filter
  • Suitable for industrial applications with strict requirements for leakage current or applications that have already reached maximum leakage current values
  • UL 60939-3 replaces UL 1283 for Appliance Filters
  • Very compact design
  • Without Y-capacitors, for a leakage current of almost 0 A

Application:

  • Industrial electronics
  • Switched-mode power supplies
  • Telecommunications
  • Household goods
  • DC applications
  • Switch-mode power supplies
  • Industrial electronics
  • Telecommunications
  • Data systems
  • DC applications
Technical specifications
ohmscher Widerstand 470 kΩ
Anschluss Flachstecker 6,3 mm
Anzahl der Phasen 1
Ausführung 1-Stufen Filter
Bemessungsspannung 250 VAC
Induktivität pro Leitung 2.2 mH
integrierter Schalter No
Kapazität X|Y X2 0,68 μF, Y2 6,8 nF
max. Frequenz 60 Hz
max. Temperatur 100 °C
min. Frequenz 50 Hz
min. Temperatur -25 °C
Mit Sicherung No
Nennspannung (DC) 250 V
Nennstrom 14 A
Logistics
Ursprungsland CN
Zolltarifnummer 85480090
MSL MSL 1
Originalverpackung Tray mit 8 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes