150040BS73240 | Würth Elektronik eiSos
LED, SMD, 1005, blue, 470 nm, 0.045 to 0.15 cd, 120°, 150040BS73240
Unit Price (€ / pc.)
0.2999 € *
Available: 4,000 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 8 Weeks **
Total Price:
0.30 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2999 €
10 pcs.
0.2785 €
100 pcs.
0.2689 €
500 pcs.
0.2392 €
1000 pcs.
0.2106 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- Connection interface according to industrial standards
- Compatible to IR reflow soldering
- Miniaturized color effects
- Slim and miniature size
- Waterclear lens
Application:
- LED Front panel indicator
- Navigation systems
- Cellphone display
- Display for industrial control systems
- Traffic display
- LCD backlighting for LCD, push button, symbol and keypad
- Front panel indicator
- Navigation systems
- Cellphone display
- Display for industrial control systems
- Traffic display
- LCD backlighting for LCD, push button, symbol and keypad
Technical specifications
Radiation angle | 120 ° | |
Width | 0.5 mm | |
On-State Voltage | 3.3 V | |
Forward Current | 30 mA | |
Colour of the LED | blau | |
Enclosure | 1005 | |
Length | 1 mm | |
Light intensity min. | 0.045 cd | |
Light intensity typ. | 0.15 cd | |
Lens | klar | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Wavelength | 470 nm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
MSL | MSL 4 |
Original Packaging | Rolle mit 4.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |