150040RS73220 | Würth Elektronik eiSos
LED, SMD, 1005, red, 632 nm, 0.045 to 0.11 cd, 120°, 150040RS73220
Unit Price (€ / pc.)
0.4891 € *
Available: 3,000 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 14 Weeks **
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4891 €
10 pcs.
0.4355 €
50 pcs.
0.4308 €
250 pcs.
0.3844 €
500 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- Connection interface according to industrial standards
- Compatible to IR reflow soldering
- Miniaturized color effects
- Slim and miniature size
- Waterclear lens
Application:
- LED Front panel indicator
- Navigation systems
- Cellphone display
- Display for industrial control systems
- Traffic display
- LCD backlighting for LCD, push button, symbol and keypad
Technical specifications
Radiation angle | 120 ° | |
Width | 0.5 mm | |
On-State Voltage | 2.4 V | |
Forward Current | 20 mA | |
Colour of the LED | rot | |
Enclosure | 1005 | |
Length | 1 mm | |
Light intensity min. | 0.045 cd | |
Light intensity typ. | 0.11 cd | |
Lens | klar | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Wavelength | 632 nm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85414100 |
MSL | MSL 4 |
Original Packaging | Rolle mit 3.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |