150040RS73240 | Würth Elektronik eiSos

LED, SMD, 1005, red, 630 nm, 0.03 to 0.1 cd, 120°, 150040RS73240

Order No.: 67S1061
EAN: 4099889280845
MPN:
150040RS73240
Series: WL-SMCC
150040RS73240 Würth Elektronik eiSos LEDs
Image may differ
Unit Price (€ / pc.)
0.2999 € *
Available: 4,000 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 8 Weeks **
Total Price:
0.30 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2999 €
10 pcs.
0.2785 €
100 pcs.
0.2689 €
500 pcs.
0.2392 €
1000 pcs.
0.2106 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • Connection interface according to industrial standards
  • Compatible to IR reflow soldering
  • Miniaturized color effects
  • Slim and miniature size
  • Waterclear lens

Application:

  • LED Front panel indicator
  • Navigation systems
  • Cellphone display
  • Display for industrial control systems
  • Traffic display
  • LCD backlighting for LCD, push button, symbol and keypad
  • Front panel indicator
  • Navigation systems
  • Cellphone display
  • Display for industrial control systems
  • Traffic display
  • LCD backlighting for LCD, push button, symbol and keypad
Technical specifications
Radiation angle 120 °
Width 0.5 mm
On-State Voltage 2.4 V
Forward Current 30 mA
Colour of the LED rot
Enclosure 1005
Length 1 mm
Light intensity min. 0.03 cd
Light intensity typ. 0.1 cd
Lens klar
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Wavelength 630 nm
Logistics
Country of origin CN
Customs tariff number 85414100
MSL MSL 4
Original Packaging Rolle mit 4.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes