150040YS73220 | Würth Elektronik eiSos

LED, SMD, 1005, yellow, 591 nm, 0.045 to 0.07 cd, 120°, 150040YS73220

Order No.: 67S1065
EAN: 4099889281217
MPN:
150040YS73220
Series: WL-SMCC
150040YS73220 Würth Elektronik eiSos LEDs
Image may differ
Unit Price (€ / pc.)
0.4891 € *
Available: 3,000 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 14 Weeks **
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4891 €
10 pcs.
0.4355 €
50 pcs.
0.4308 €
250 pcs.
0.3844 €
500 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • Connection interface according to industrial standards
  • Compatible to IR reflow soldering
  • Miniaturized color effects
  • Slim and miniature size
  • Waterclear lens

Application:

  • LED Front panel indicator
  • Navigation systems
  • Cellphone display
  • Display for industrial control systems
  • Traffic display
  • LCD backlighting for LCD, push button, symbol and keypad
Technical specifications
Radiation angle 120 °
Width 0.5 mm
On-State Voltage 2.4 V
Forward Current 20 mA
Colour of the LED gelb
Enclosure 1005
Length 1 mm
Light intensity min. 0.045 cd
Light intensity typ. 0.07 cd
Lens klar
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Wavelength 591 nm
Logistics
Country of origin TW
Customs tariff number 85414100
MSL MSL 4
Original Packaging Rolle mit 3.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes