150060GS55040 | Würth Elektronik eiSos
LED, SMD, 1608, green, 520 nm, 0.36 to 0.43 cd, 140°, 150060GS55040
Unit Price (€ / pc.)
0.2380 € *
Available: 4,000 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 14 Weeks **
Total Price:
0.24 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2380 €
10 pcs.
0.2166 €
100 pcs.
0.2071 €
500 pcs.
0.1940 €
1000 pcs.
0.1737 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- Industrial 0603 platform – 1.6 x 0.8 mm
- Thin housing: only 0.4 mm in height
- Wide viewing angle
Application:
- Office Automation
- Home appliances
- Industrial equipment
- Front panel backlighting
- Button backlighting
- LCD backlighting
- Navigation backlighting
Technical specifications
Radiation angle | 140 ° | |
Width | 0.8 mm | |
On-State Voltage | 3.9 V | |
Forward Current | 20 mA | |
Colour of the LED | grün | |
Enclosure | 1608 | |
Length | 1.6 mm | |
Light intensity min. | 0.36 cd | |
Light intensity typ. | 0.43 cd | |
Lens | klar | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Wavelength | 520 nm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85414100 |
MSL | MSL 4 |
Original Packaging | Rolle mit 4.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |