150060SS55040 | Würth Elektronik eiSos

LED, SMD, 1608, red, 645 nm, 0.03 to 0.07 cd, 140°, 150060SS55040

Order No.: 67S1075
EAN: 4099889281859
MPN:
150060SS55040
Series: WL-SMCD
150060SS55040 Würth Elektronik eiSos LEDs
Image may differ
Unit Price (€ / pc.)
0.1904 € *
Available: 4,000 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 14 Weeks **
Total Price:
0.19 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1904 €
10 pcs.
0.1809 €
100 pcs.
0.1737 €
500 pcs.
0.1559 €
1000 pcs.
0.1380 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • Industrial 0603 platform – 1.6 x 0.8 mm
  • Thin housing: only 0.4 mm in height
  • Wide viewing angle

Application:

  • Office Automation
  • Home appliances
  • Industrial equipment
  • Front panel backlighting
  • Button backlighting
  • LCD backlighting
  • Navigation backlighting
Technical specifications
Radiation angle 140 °
Width 0.8 mm
On-State Voltage 2.4 V
Forward Current 20 mA
Colour of the LED rot
Enclosure 1608
Length 1.6 mm
Light intensity min. 0.03 cd
Light intensity typ. 0.07 cd
Lens klar
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Wavelength 645 nm
Logistics
Country of origin TW
Customs tariff number 85414100
MSL MSL 3
Original Packaging Rolle mit 4.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes