150060VS75000 | Würth Elektronik eiSos

LED, SMD, 1608, green, 570 nm, 0.012 to 0.04 cd, 140°, 150060VS75000

Order No.: 67S1096
EAN: 4099889282061
MPN:
150060VS75000
Series: WL-SMCW
150060VS75000 Würth Elektronik eiSos LEDs
Image may differ
Unit Price (€ / pc.)
0.1571 € *
Available: 4,000 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 8 Weeks **
Total Price:
0.16 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1571 €
50 pcs.
0.1392 €
100 pcs.
0.1345 €
500 pcs.
0.1154 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • Better solder ability
  • Fast switching time
  • Heat dissipation
  • High reliability
  • Low current requirement
  • Low energy
  • No UV/ IR radiation
  • Smallest SMD package with exceptional brightness
  • Smallest SMT LED package for exceptional brightness
  • Top view LED
  • Wide viewing angle

Application:

  • Backlight for mobile and portable device keypads
  • Indoor and outdoor message boards
  • Flat backlight for LCDs, switches and symbols
  • Display for industrial control systems and traffic
  • Miniaturized color effects
  • Pedestrian mark
  • Optical indicators
  • Tabular backlight: LCD, telephone key-press, power-switch, display board
  • Indoor displays
  • Signals
  • Identifiers
  • Backlight for automobile DVD
  • LED General lighting
  • Toys
  • Backlight for mobile and portable device keypads
  • Indoor and outdoor message boards
  • Flat backlight for LCDs, witches and symbols
  • Display for industrial control systems and traffic
  • Miniaturized color effects
  • Pedestrian mark
  • Optical indicators
  • General lighting
  • Toys
Technical specifications
Abstrahlwinkel 140 °
Breite 0.8 mm
Durchlassspannung 2.4 V
Durchlassstrom 30 mA
Farbe der LED grün
Gehäuse 1608
Länge 1.6 mm
Lichtstärke min. 0.012 cd
Lichtstärke typ. 0.04 cd
Linse klar
max. Temperatur 85 °C
min. Temperatur -40 °C
Montage SMD
Wellenlänge 570 nm
Logistics
Ursprungsland CN
Zolltarifnummer 85414100
MSL MSL 4
Originalverpackung Rolle mit 4.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes