150060VS75003 | Würth Elektronik eiSos

LED, SMD, 1608, green, 572 nm, 0.015 to 0.1 cd, 140°, 150060VS75003

Order No.: 67S1097
EAN: 4099889282078
MPN:
150060VS75003
Series: WL-SMCW
150060VS75003 Würth Elektronik eiSos LEDs
Image may differ
Unit Price (€ / pc.)
0.3130 € *
Available: 4,000 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 8 Weeks **
Total Price:
0.31 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3130 €
50 pcs.
0.2975 €
100 pcs.
0.2749 €
250 pcs.
0.2499 €
1000 pcs.
0.1999 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • Better solder ability
  • Fast switching time
  • Heat dissipation
  • High reliability
  • Low current requirement
  • Low energy
  • No UV/ IR radiation
  • Smallest SMT LED package for exceptional brightness
  • Top view LED
  • Wide viewing angle

Application:

  • Backlight for mobile and portable device keypads
  • Indoor and outdoor message boards
  • Flat backlight for LCDs, switches and symbols
  • Display for industrial control systems and traffic
  • Miniaturized color effects
  • Pedestrian mark
  • Optical indicators
  • Tabular backlight: LCD, telephone key-press, power-switch, display board
  • Indoor displays
  • Signals
  • Identifiers
  • Backlight for automobile DVD
  • LED General lighting
  • Toys
Technical specifications
Radiation angle 140 °
Width 0.8 mm
On-State Voltage 2.4 V
Forward Current 30 mA
Colour of the LED grün
Enclosure 1608
Length 1.6 mm
Light intensity min. 0.015 cd
Light intensity typ. 0.1 cd
Lens klar
max. operating temperature 100 °C
min. operating temperature -40 °C
Assembly SMD
Wavelength 572 nm
Logistics
Country of origin CN
Customs tariff number 85414100
MSL MSL 4
Original Packaging Rolle mit 4.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes