150080BS75000 | Würth Elektronik eiSos

LED, SMD, 2012, blue, 470 nm, 0.09 to 0.145 cd, 140°, 150080BS75000

Order No.: 67S1105
EAN: 4099889282153
MPN:
150080BS75000
Series: WL-SMCW
150080BS75000 Würth Elektronik eiSos LEDs
Image may differ
Unit Price (€ / pc.)
0.1940 € *
Available: 3,975 pcs.
Available in 5 Days: 694,849 pcs. - if ordered today
Total Price:
0.19 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1940 €
50 pcs.
0.1725 €
100 pcs.
0.1666 €
500 pcs.
0.1440 €
*incl. VAT plus shipping costs
Subject to prior sale

Characteristics

  • Better solder ability
  • Fast switching time
  • Heat dissipation
  • High reliability
  • Low current requirement
  • Low energy
  • No UV/ IR radiation
  • Small SMD package with exceptional brightness
  • Smallest SMT LED package for exceptional brightness
  • Top view LED
  • Wide viewing angle

Application:

  • Backlight for mobile and portable device keypads
  • Indoor and outdoor message boards
  • Flat backlight for LCDs, switches and symbols
  • Display for industrial control systems and traffic
  • Miniaturized color effects
  • Pedestrian mark
  • Optical indicators
  • Tabular backlight: LCD, telephone key-press, power-switch, display board
  • Indoor displays
  • Signals
  • Identifiers
  • Backlight for automobile DVD
  • LED General lighting
  • Toys
  • Tabular backlight: LCD, telephone key-press, power-switch, display board
  • Indoor displays
  • Optical indicators
  • Signals
  • Identifiers
  • General lighting
  • Toys
Technical specifications
Filter Property Value
Assembly SMD
Enclosure 2012
Colour of the LED blue
Light intensity min. 0.09 cd
Light intensity typ. 0.145 cd
Radiation angle 140 °
Lens clear
On-State Voltage 3.5 V
Forward Current 30 mA
Wavelength 470 nm
Length 2 mm
Width 1.25 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
Original Packaging Reel with 4,000 pieces
MSL MSL 4
Customs tariff number 85414100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes