150120BS75000 | Würth Elektronik eiSos
LED, SMD, 3216, blue, 470 nm, 0.09 to 0.145 cd, 140°, 150120BS75000
Unit Price (€ / pc.)
0.2332 € *
Available: 4,000 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 8 Weeks **
Total Price:
0.23 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2332 €
50 pcs.
0.2071 €
100 pcs.
0.2011 €
500 pcs.
0.1737 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- Better solder ability
- Fast switching time
- Heat dissipation
- High reliability
- Low current requirement
- Low energy
- No UV/ IR radiation
- Small SMD package with exceptional brightness
- Smallest SMT LED package for exceptional brightness
- Top view LED
- Wide viewing angle
Application:
- Backlight for mobile and portable device keypads
- Indoor and outdoor message boards
- Flat backlight for LCDs, switches and symbols
- Display for industrial control systems and traffic
- Miniaturized color effects
- Pedestrian mark
- Optical indicators
- Tabular backlight: LCD, telephone key-press, power-switch, display board
- Indoor displays
- Signals
- Identifiers
- Backlight for automobile DVD
- LED General lighting
- Toys
- Backlight for automobile DVD
- Indoor displays
- Optical indicators
- General lighting
- Toys
Technical specifications
Abstrahlwinkel | 140 ° | |
Breite | 1.6 mm | |
Durchlassspannung | 3.5 V | |
Durchlassstrom | 30 mA | |
Farbe der LED | blau | |
Gehäuse | 3216 | |
Länge | 3.2 mm | |
Lichtstärke min. | 0.09 cd | |
Lichtstärke typ. | 0.145 cd | |
Linse | klar | |
max. Temperatur | 85 °C | |
min. Temperatur | -40 °C | |
Montage | SMD | |
Wellenlänge | 470 nm |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85414100 |
MSL | MSL 4 |
Originalverpackung | Rolle mit 4.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |