150120SS75000 | Würth Elektronik eiSos
LED, SMD, 3216, red, 630 nm, 0.03 to 0.06 cd, 140°, 150120SS75000
Unit Price (€ / pc.)
0.2332 € *
Available: 3,995 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 8 Weeks **
Total Price:
0.23 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2332 €
50 pcs.
0.2071 €
100 pcs.
0.2011 €
500 pcs.
0.1737 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- Better solder ability
- Fast switching time
- Heat dissipation
- High reliability
- Low current requirement
- Low energy
- No UV/ IR radiation
- Small SMD package with exceptional brightness
- Smallest SMT LED package for exceptional brightness
- Top view LED
- Wide viewing angle
Application:
- Backlight for mobile and portable device keypads
- Indoor and outdoor message boards
- Flat backlight for LCDs, switches and symbols
- Display for industrial control systems and traffic
- Miniaturized color effects
- Pedestrian mark
- Optical indicators
- Tabular backlight: LCD, telephone key-press, power-switch, display board
- Indoor displays
- Signals
- Identifiers
- Backlight for automobile DVD
- LED General lighting
- Toys
- Backlight for automobile DVD
- Indoor displays
- Optical indicators
- General lighting
- Toys
Technical specifications
Radiation angle | 140 ° | |
Width | 1.6 mm | |
On-State Voltage | 2.4 V | |
Forward Current | 30 mA | |
Colour of the LED | rot | |
Enclosure | 3216 | |
Length | 3.2 mm | |
Light intensity min. | 0.03 cd | |
Light intensity typ. | 0.06 cd | |
Lens | klar | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Wavelength | 630 nm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
MSL | MSL 4 |
Original Packaging | Rolle mit 4.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |