150141BS73100 | Würth Elektronik eiSos

LED, SMD, 3528, Ø 2.4 mm, blue, 465 nm, 0.2 to 0.27 cd, 120°, 150141BS73100

Order No.: 67S1142
EAN: 4099889282528
MPN:
150141BS73100
Series: WL-SMTW
150141BS73100 Würth Elektronik eiSos LEDs
Image may differ
Unit Price (€ / pc.)
0.2059 € *
Available: 1,896 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 8 Weeks **
Total Price:
0.21 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2059 €
50 pcs.
0.1845 €
100 pcs.
0.1797 €
500 pcs.
0.1380 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • Compact package outline
  • Fast switching time
  • Flexibility in design
  • High reliability
  • Low current requirement
  • Low energy
  • Miniature size
  • No UV/ IR radiation
  • Slim and miniature size
  • Top view LED

Application:

  • Signage and indirect illumination
  • Flat lamp
  • Indicator and backlight in telecommunication
  • Consumer application: dash-board, telephone or A/V equipments
  • Flat backlight for LCDs, switches and symbols
  • Optical indicators
  • Indoor and outdoor displays
  • Scanner
  • Backlight in LCD, cellular phones, switches, keys, displays
  • lluminated advertising, panel
  • Lighting device: indicator, general lighting
  • Camera flash, hand carrier flash
  • Coupling into light guides
  • Portable computers boards
  • Signage and indirect illumination
  • Flat lamp
  • Indicator and backlight in automotive,telecommunication
  • Consumer application: dash-board, telephone or A/V equipments
  • Flat backlight for LCDs, switches and symbols
  • Optical indicators
  • Indoor and outdoor displays
  • Scanner
  • General lighting
Technical specifications
Radiation angle 120 °
Width 2.8 mm
On-State Voltage 3.5 V
Forward Current 30 mA
diameter 2.4 mm
Colour of the LED blau
Enclosure 3528
Length 3.5 mm
Light intensity min. 0.2 cd
Light intensity typ. 0.27 cd
Lens klar
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Wavelength 465 nm
Logistics
Country of origin CN
Customs tariff number 85414100
MSL MSL 4
Original Packaging Rolle mit 2.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes