150141GS73113 | Würth Elektronik eiSos

LED, SMD, 3528, Ø 2.4 mm, green, 522 nm, 2.3 to 2.5 cd, 120°, 150141GS73113

Order No.: 67S1147
EAN: 4099889282573
MPN:
150141GS73113
Series: WL-SMTW
150141GS73113 Würth Elektronik eiSos LEDs
Image may differ
Unit Price (€ / pc.)
0.3511 € *
Available: 1,998 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 8 Weeks **
Total Price:
0.35 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3511 €
10 pcs.
0.3130 €
50 pcs.
0.3094 €
250 pcs.
0.2785 €
500 pcs.
0.2511 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • Compact package outline
  • Flexibility in design
  • High reliability
  • No UV/ IR radiation
  • Top view LED

Application:

  • Signage and indirect illumination
  • Flat lamp
  • Indicator and backlight in telecommunication
  • Consumer application: dash-board, telephone or A/V equipments
  • Flat backlight for LCDs, switches and symbols
  • Optical indicators
  • Indoor and outdoor displays
  • Scanner
  • Backlight in LCD, cellular phones, switches, keys, displays
  • lluminated advertising, panel
  • Lighting device: indicator, general lighting
  • Camera flash, hand carrier flash
  • Coupling into light guides
Technical specifications
Radiation angle 120 °
Width 2.8 mm
On-State Voltage 3.3 V
Forward Current 50 mA
diameter 2.4 mm
Colour of the LED grün
Enclosure 3528
Length 3.5 mm
Light intensity min. 2.3 cd
Light intensity typ. 2.5 cd
Lens klar
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Wavelength 522 nm
Logistics
Country of origin CN
Customs tariff number 85414100
MSL MSL 4
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes