150141RS73140 | Würth Elektronik eiSos

LED, SMD, 3528, Ø 2.4 mm, red, 620 nm, 1.8 to 3 cd, 120°, 150141RS73140

Order No.: 67S1153
EAN: 4099889282634
MPN:
150141RS73140
Series: WL-SMTW
150141RS73140 Würth Elektronik eiSos LEDs
Image may differ
Unit Price (€ / pc.)
0.3927 € *
Available: 1,990 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 8 Weeks **
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
10 pcs.
0.3689 €
50 pcs.
0.3451 €
100 pcs.
0.3308 €
500 pcs.
0.2975 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • Compact package outline
  • Flexibility in design
  • High reliability
  • No UV/ IR radiation
  • Top view LED

Application:

  • Signage and indirect illumination
  • Flat lamp
  • Indicator and backlight in telecommunication
  • Consumer application: dash-board, telephone or A/V equipments
  • Flat backlight for LCDs, switches and symbols
  • Optical indicators
  • Indoor and outdoor displays
  • Scanner
  • Backlight in LCD, cellular phones, switches, keys, displays
  • lluminated advertising, panel
  • Lighting device: indicator, general lighting
  • Camera flash, hand carrier flash
  • Coupling into light guides
Technical specifications
Radiation angle 120 °
Width 2.8 mm
On-State Voltage 2.8 V
Forward Current 50 mA
diameter 2.4 mm
Colour of the LED rot
Enclosure 3528
Length 3.5 mm
Light intensity min. 1.8 cd
Light intensity typ. 3 cd
Lens klar
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Wavelength 620 nm
Logistics
Country of origin CN
Customs tariff number 85414100
MSL MSL 4
Original Packaging Rolle mit 2.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes