150141YS73100 | Würth Elektronik eiSos
LED, SMD, 3528, Ø 2.4 mm, yellow, 590 nm, 0.2 to 0.26 cd, 120°, 150141YS73100
Unit Price (€ / pc.)
0.2059 € *
Available: 1,970 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 8 Weeks **
Total Price:
0.21 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2059 €
50 pcs.
0.1845 €
100 pcs.
0.1797 €
500 pcs.
0.1380 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- Compact package outline
- Fast switching time
- Flexibility in design
- High reliability
- Low current requirement
- Low energy
- Miniature size
- No UV/ IR radiation
- Slim and miniature size
- Top view LED
Application:
- Signage and indirect illumination
- Flat lamp
- Indicator and backlight in telecommunication
- Consumer application: dash-board, telephone or A/V equipments
- Flat backlight for LCDs, switches and symbols
- Optical indicators
- Indoor and outdoor displays
- Scanner
- Backlight in LCD, cellular phones, switches, keys, displays
- lluminated advertising, panel
- Lighting device: indicator, general lighting
- Camera flash, hand carrier flash
- Coupling into light guides
- Portable computers boards
- Signage and indirect illumination
- Flat lamp
- Indicator and backlight in automotive,telecommunication
- Consumer application: dash-board, telephone or A/V equipments
- Flat backlight for LCDs, switches and symbols
- Optical indicators
- Indoor and outdoor displays
- Scanner
- General lighting
Technical specifications
Radiation angle | 120 ° | |
Width | 2.8 mm | |
On-State Voltage | 2.4 V | |
Forward Current | 30 mA | |
diameter | 2.4 mm | |
Colour of the LED | gelb | |
Enclosure | 3528 | |
Length | 3.5 mm | |
Light intensity min. | 0.2 cd | |
Light intensity typ. | 0.26 cd | |
Lens | klar | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Wavelength | 590 nm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
MSL | MSL 4 |
Original Packaging | Rolle mit 2.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |