150156 | Würth Elektronik eiSos
LED assortment, SMD, 1204/1205/1206, red/green/blue/yellow/amber, 150156
Order No.: 67S1050
EAN: 4099889279870
MPN:
150156
Unit Price (€ / pc.)
177.31 € *
Available: 2 pcs.
Available in 5 Days: 26 pcs.
Leadtime: 16 Weeks **
SMD LED 1204/1205/1206, red/green/blue/yellow/ambe
Technical specifications
Colour of the LED | rot/grün/blau/gelb/bernstein | |
Enclosure | 1204/1205/1206 | |
Lens | klar | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85414100 |
Original Packaging | Karton mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |