150224BS73100A | Würth Elektronik eiSos
LED, SMD, 2214, blue, 470 nm, 0.28 to 0.32 cd, 120°, 150224BS73100A
Unit Price (€ / pc.)
0.2154 € *
Available: 3,000 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 8 Weeks **
Total Price:
0.22 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2154 €
10 pcs.
0.1999 €
100 pcs.
0.1916 €
500 pcs.
0.1833 €
1000 pcs.
0.1666 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- Compact package outline
- ESD Protection with a Zener diode
- Fast switching time
- Flexibility in design
- High reliability
- Low current requirement
- Low energy
- No UV/ IR radiation
- PLCC 2 white package
- Top view LED
- Variety of lens-color
Application:
- Signage and indirect illumination
- Flat lamp
- Indicator and backlight in telecommunication
- Consumer application: dash-board, telephone or A/V equipments
- Flat backlight for LCDs, switches and symbols
- Optical indicators
- Indoor and outdoor displays
- Scanner
- Backlight in LCD, cellular phones, switches, keys, displays
- lluminated advertising, panel
- Lighting device: indicator, general lighting
- Camera flash, hand carrier flash
- Coupling into light guides
- Backlight in LCD, cellular phones, switches, keys, displays
- lluminated advertising, panel
- Lighting device: indicator, general lighting
- Camera flash, hand carrier flash
- Coupling into light guides
Technical specifications
Abstrahlwinkel | 120 ° | |
Breite | 1.4 mm | |
Durchlassspannung | 3.5 V | |
Durchlassstrom | 20 mA | |
Farbe der LED | blau | |
Gehäuse | 2214 | |
Länge | 2 mm | |
Lichtstärke min. | 0.28 cd | |
Lichtstärke typ. | 0.32 cd | |
Linse | klar | |
max. Temperatur | 85 °C | |
min. Temperatur | -40 °C | |
Montage | SMD | |
Wellenlänge | 470 nm |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85414100 |
MSL | MSL 4 |
Originalverpackung | Rolle mit 3.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |