150224GS73100 | Würth Elektronik eiSos
LED, SMD, 2214, green, 528 nm, 0.935 to 1.2 cd, 120°, 150224GS73100
Unit Price (€ / pc.)
0.6902 € *
Available: 3,000 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 8 Weeks **
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6902 €
50 pcs.
0.6069 €
100 pcs.
0.4927 €
500 pcs.
0.4486 €
2000 pcs.
0.4058 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- Compact package outline
- ESD Protection with a Zener diode
- Fast switching time
- Flexibility in design
- High reliability
- Low current requirement
- Low energy
- No UV/ IR radiation
- PLCC 2 white package
- Top view LED
- Variety of lens-color
Application:
- Signage and indirect illumination
- Flat lamp
- Indicator and backlight in telecommunication
- Consumer application: dash-board, telephone or A/V equipments
- Flat backlight for LCDs, switches and symbols
- Optical indicators
- Indoor and outdoor displays
- Scanner
- Backlight in LCD, cellular phones, switches, keys, displays
- lluminated advertising, panel
- Lighting device: indicator, general lighting
- Camera flash, hand carrier flash
- Coupling into light guides
- Backlight in LCD, cellular phones, switches, keys, displays
- lluminated advertising, panel
- Lighting device: indicator, general lighting
- Camera flash, hand carrier flash
- Coupling into light guides
Technical specifications
Abstrahlwinkel | 120 ° | |
Breite | 1.4 mm | |
Durchlassspannung | 3.4 V | |
Durchlassstrom | 30 mA | |
Farbe der LED | grün | |
Gehäuse | 2214 | |
Länge | 2 mm | |
Lichtstärke min. | 0.935 cd | |
Lichtstärke typ. | 1.2 cd | |
Linse | klar | |
max. Temperatur | 85 °C | |
min. Temperatur | -40 °C | |
Montage | SMD | |
Wellenlänge | 528 nm |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85414100 |
MSL | MSL 4 |
Originalverpackung | Rolle mit 3.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |