150224RS73100A | Würth Elektronik eiSos

LED, SMD, 2214, red, 625 nm, 0.28 to 0.35 cd, 120°, 150224RS73100A

Order No.: 67S1164
EAN: 4099889282740
MPN:
150224RS73100A
Series: WL-SMTW
Würth Elektronik eiSos
150224RS73100A Würth Elektronik eiSos LEDs
Image may differ
Unit Price (€ / pc.)
0.2154 € *
Available: 3,000 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 8 Weeks **
Total Price:
0.22 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2154 €
10 pcs.
0.1999 €
100 pcs.
0.1916 €
500 pcs.
0.1833 €
1000 pcs.
0.1666 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • Compact package outline
  • ESD Protection with a Zener diode
  • Fast switching time
  • Flexibility in design
  • High reliability
  • Low current requirement
  • Low energy
  • No UV/ IR radiation
  • PLCC 2 white package
  • Top view LED
  • Variety of lens-color

Application:

  • Signage and indirect illumination
  • Flat lamp
  • Indicator and backlight in telecommunication
  • Consumer application: dash-board, telephone or A/V equipments
  • Flat backlight for LCDs, switches and symbols
  • Optical indicators
  • Indoor and outdoor displays
  • Scanner
  • Backlight in LCD, cellular phones, switches, keys, displays
  • lluminated advertising, panel
  • Lighting device: indicator, general lighting
  • Camera flash, hand carrier flash
  • Coupling into light guides
  • Backlight in LCD, cellular phones, switches, keys, displays
  • lluminated advertising, panel
  • Lighting device: indicator, general lighting
  • Camera flash, hand carrier flash
  • Coupling into light guides
Technical specifications
Abstrahlwinkel 120 °
Breite 1.4 mm
Durchlassspannung 2.4 V
Durchlassstrom 20 mA
Farbe der LED rot
Gehäuse 2214
Länge 2 mm
Lichtstärke min. 0.28 cd
Lichtstärke typ. 0.35 cd
Linse klar
max. Temperatur 85 °C
min. Temperatur -40 °C
Montage SMD
Wellenlänge 625 nm
Logistics
Ursprungsland CN
Zolltarifnummer 85414100
MSL MSL 4
Originalverpackung Rolle mit 3.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes