150283BS73103 | Würth Elektronik eiSos

LED, SMD, 2835, blue, 467 nm, 120°, 150283BS73103

Order No.: 67S1169
EAN: 4099889282795
MPN:
150283BS73103
Series: WL-SMTW
Würth Elektronik eiSos
150283BS73103 Würth Elektronik eiSos LEDs
Image may differ
Unit Price (€ / pc.)
0.7616 € *
Available: 1,000 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 8 Weeks **
Total Price:
0.76 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7616 €
10 pcs.
0.6664 €
50 pcs.
0.6069 €
250 pcs.
0.5522 €
500 pcs.
0.5010 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • Compact package outline
  • Flexibility in design
  • High reliability
  • No UV/ IR radiation
  • Top view LED

Application:

  • Signage and indirect illumination
  • Flat lamp
  • Indicator and backlight in telecommunication
  • Consumer application: dash-board, telephone or A/V equipments
  • Flat backlight for LCDs, switches and symbols
  • Optical indicators
  • Indoor and outdoor displays
  • Scanner
  • Backlight in LCD, cellular phones, switches, keys, displays
  • lluminated advertising, panel
  • Lighting device: indicator, general lighting
  • Camera flash, hand carrier flash
  • Coupling into light guides
Technical specifications
Radiation angle 120 °
Width 2.8 mm
On-State Voltage 3.5 V
Forward Current 180 mA
Colour of the LED blue
Enclosure 2835
Length 3.5 mm
Lens clear
max. operating temperature 85 °C
min. operating temperature 40 °C
Assembly SMD
Wavelength 467 nm
Logistics
Country of origin CN
Customs tariff number 85414100
MSL MSL 4
Original Packaging Reel with 4,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes