150283FS73103 | Würth Elektronik eiSos
LED, SMD, 2835, red, 730 nm, 120°, 150283FS73103
Unit Price (€ / pc.)
1.2733 € *
Available: 940 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 8 Weeks **
Total Price:
1.27 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2733 €
10 pcs.
1.1305 €
50 pcs.
1.0115 €
250 pcs.
0.9282 €
500 pcs.
0.8449 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- Compact package outline
- Fast switching time
- Flexibility in design
- High reliability
- LED PLCC package in white
- Low current requirement
- Low energy
- Miniature size
- No UV/ IR radiation
- Slim and miniature size
- Top view LED
- Variety of lens-color
Application:
- Signage and indirect illumination
- Flat lamp
- Indicator and backlight in telecommunication
- Consumer application: dash-board, telephone or A/V equipments
- Flat backlight for LCDs, switches and symbols
- Optical indicators
- Indoor and outdoor displays
- Scanner
- Backlight in LCD, cellular phones, switches, keys, displays
- lluminated advertising, panel
- Lighting device: indicator, general lighting
- Camera flash, hand carrier flash
- Coupling into light guides
Technical specifications
Radiation angle | 120 ° | |
Width | 2.8 mm | |
On-State Voltage | 2.6 V | |
Forward Current | 150 mA | |
Colour of the LED | rot | |
Enclosure | 2835 | |
Length | 3.5 mm | |
Lens | klar | |
max. operating temperature | 85 °C | |
min. operating temperature | 40 °C | |
Assembly | SMD | |
Wavelength | 730 nm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
MSL | MSL 4 |
Original Packaging | Rolle mit 4.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |