150283HS73103 | Würth Elektronik eiSos

LED, SMD, 2835, red, 660 nm, 120°, 150283HS73103

Order No.: 67S1173
EAN: 4099889282832
MPN:
150283HS73103
Series: WL-SMTW
150283HS73103 Würth Elektronik eiSos LEDs
Image may differ
Unit Price (€ / pc.)
1.1781 € *
Available: 950 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 8 Weeks **
Total Price:
1.18 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1781 €
10 pcs.
1.0472 €
50 pcs.
0.9401 €
250 pcs.
0.8568 €
500 pcs.
0.7735 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • Compact package outline
  • Fast switching time
  • Flexibility in design
  • High reliability
  • LED PLCC package in white
  • Low current requirement
  • Low energy
  • Miniature size
  • No UV/ IR radiation
  • Slim and miniature size
  • Top view LED
  • Variety of lens-color

Application:

  • Signage and indirect illumination
  • Flat lamp
  • Indicator and backlight in telecommunication
  • Consumer application: dash-board, telephone or A/V equipments
  • Flat backlight for LCDs, switches and symbols
  • Optical indicators
  • Indoor and outdoor displays
  • Scanner
  • Backlight in LCD, cellular phones, switches, keys, displays
  • lluminated advertising, panel
  • Lighting device: indicator, general lighting
  • Camera flash, hand carrier flash
  • Coupling into light guides
Technical specifications
Radiation angle 120 °
Width 2.8 mm
On-State Voltage 2.6 V
Forward Current 150 mA
Colour of the LED rot
Enclosure 2835
Length 3.5 mm
Lens klar
max. operating temperature 85 °C
min. operating temperature 40 °C
Assembly SMD
Wavelength 660 nm
Logistics
Country of origin CN
Customs tariff number 85414100
MSL MSL 4
Original Packaging Rolle mit 4.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes