150352M173300 | Würth Elektronik eiSos
LED, SMD, 3528, red/green/blue, 120°, 150352M173300
Unit Price (€ / pc.)
0.6783 € *
Available: 2,000 pcs.
Leadtime: 8 Weeks **
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6783 €
10 pcs.
0.6545 €
100 pcs.
0.6188 €
500 pcs.
0.5486 €
1000 pcs.
0.4820 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- Black surface
- Compact package outline
- Fast switching time
- High brightness
- High reliability
- LED with black surface
- Low current requirement
- Low energy
- No UV/ IR radiation
- RGB
Application:
- Flash light
- Switch indicators
- Equipment indicators
- Accent and decorative lighting
- Electronic signage
- Video displays
- Backlight for LCDs, PDAs and TVs
- Oven, microwave
- Street lighting
- Ideal for lateral coupling in light guides
- Flash light
- Switch indicators
- Equipments indicators
- Accent and decorative lighting
- Electronic signage
- Video displays
- Backlight for LCDs, PDAs and TVs
- Oven, microwave
- Street lighting
- Ideal for lateral coupling in light guides
Technical specifications
Radiation angle | 120 ° | |
Width | 2.8 mm | |
Forward Current | 30 mA | |
Colour of the LED | rot/grün/blau | |
Enclosure | 3528 | |
Length | 3.5 mm | |
Lens | klar | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
MSL | MSL 4 |
Original Packaging | Rolle mit 2.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |