150505RS73300 | Würth Elektronik eiSos
LED, SMD, 5050, Ø 4 mm, red, 625 nm, 2.05 to 2.3 cd, 120°, 150505RS73300
Unit Price (€ / pc.)
0.7854 € *
Available: 975 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 8 Weeks **
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7854 €
10 pcs.
0.6902 €
50 pcs.
0.6307 €
250 pcs.
0.5688 €
500 pcs.
0.5165 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- Compact package outline
- Flexibility in design
- High reliability
- No UV/ IR radiation
- Top view LED
Application:
- Signage and indirect illumination
- Flat lamp
- Indicator and backlight in telecommunication
- Consumer application: dash-board, telephone or A/V equipments
- Flat backlight for LCDs, switches and symbols
- Optical indicators
- Indoor and outdoor displays
- Scanner
- Backlight in LCD, cellular phones, switches, keys, displays
- lluminated advertising, panel
- Lighting device: indicator, general lighting
- Camera flash, hand carrier flash
- Coupling into light guides
Technical specifications
Radiation angle | 120 ° | |
Width | 5 mm | |
On-State Voltage | 2.4 V | |
Forward Current | 65 mA | |
diameter | 4 mm | |
Colour of the LED | rot | |
Enclosure | 5050 | |
Length | 5.4 mm | |
Light intensity min. | 2.05 cd | |
Light intensity typ. | 2.3 cd | |
Lens | klar | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Wavelength | 625 nm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
MSL | MSL 4 |
Original Packaging | Rolle mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |