151031SS06000 | Würth Elektronik eiSos

LED, THT, T-1 (3 mm), Ø 3 mm, red, 650 nm, 0.009 to 0.035 cd, 60°, 151031SS06000

Order No.: 67S1186
EAN: 4099889282962
MPN:
151031SS06000
Series: WL-TMRC
151031SS06000 Würth Elektronik eiSos LEDs
Image may differ
Unit Price (€ / pc.)
0.1892 € *
Available: 100 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 8 Weeks **
Total Price:
0.19 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1892 €
50 pcs.
0.1690 €
100 pcs.
0.1618 €
500 pcs.
0.1404 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • Ammopack available on request
  • Easy installation
  • Fast switching time
  • High reliability
  • LED without stopper
  • Low current requirement
  • Low energy
  • No UV/ IR radiation
  • Variety of lens-color
  • Variety of viewing angle

Application:

  • Status light
  • Light guide design
  • Commercial advertising
  • Decorative lighting
  • Interior and exterior lighting
  • Outdoor LED panels
  • Instrumentation and front panel indicator
  • Traffic signal light
  • Electronic and communication appliance
  • Toys
  • Status light
  • Light guide design
  • Commercial advertising
  • Decorative lighting
  • Interior and exterior lighting
  • Outdoor LED panels
  • Instrumentation and front panel indicator
  • Traffic signal light
  • Electronic appliance
  • Toys
Technical specifications
Radiation angle 60 °
On-State Voltage 2.6 V
Forward Current 30 mA
diameter 3 mm
Colour of the LED rot
Enclosure T-1 (3 mm)
Length 5.3 mm
Light intensity min. 0.009 cd
Light intensity typ. 0.035 cd
Lens klar
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly THT
Wavelength 650 nm
Logistics
Country of origin CN
Customs tariff number 85414100
MSL MSL 1
Original Packaging Bulk mit 500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes