151031YS05900 | Würth Elektronik eiSos
LED, THT, T-1 (3 mm), Ø 3 mm, yellow, 590 nm, 0.009 to 0.03 cd, 60°, 151031YS05900
Unit Price (€ / pc.)
0.1892 € *
Available in 5 Days: 13,513 pcs. - if ordered today
Total Price:
0.19 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1892 €
50 pcs.
0.1690 €
100 pcs.
0.1618 €
500 pcs.
0.1404 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- Ammopack available on request
- Easy installation
- Fast switching time
- High reliability
- LED without stopper
- Low current requirement
- Low energy
- No UV/ IR radiation
- Variety of lens-color
- Variety of viewing angle
Application:
- Status light
- Light guide design
- Commercial advertising
- Decorative lighting
- Interior and exterior lighting
- Outdoor LED panels
- Instrumentation and front panel indicator
- Traffic signal light
- Electronic and communication appliance
- Toys
- Status light
- Light guide design
- Commercial advertising
- Decorative lighting
- Interior and exterior lighting
- Outdoor LED panels
- Instrumentation and front panel indicator
- Traffic signal light
- Electronic appliance
- Toys
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | T-1 (3 mm) | |
| Colour of the LED | yellow | |
| Light intensity min. | 0.009 cd | |
| Light intensity typ. | 0.03 cd | |
| Radiation angle | 60 ° | |
| Lens | clear | |
| On-State Voltage | 2.6 V | |
| Forward Current | 30 mA | |
| Wavelength | 590 nm | |
| Length | 5.3 mm | |
| diameter | 3 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 500 pieces |
| MSL | MSL 1 |
| Customs tariff number | 85414100 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |