151031YS06000 | Würth Elektronik eiSos

LED, THT, T-1 (3 mm), Ø 3 mm, yellow, 592 nm, 0.06 to 0.11 cd, 60°, 151031YS06000

Order No.: 67S1190
EAN: 4099889283006
MPN:
151031YS06000
Series: WL-TMRC
151031YS06000 Würth Elektronik eiSos LEDs
Image may differ
Unit Price (€ / pc.)
0.1892 € *
Available: 20 pcs.
Available in 5 Days: 123,274 pcs. - if ordered today
Total Price:
0.19 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1892 €
50 pcs.
0.1690 €
100 pcs.
0.1618 €
500 pcs.
0.1404 €
*incl. VAT plus shipping costs
Subject to prior sale

Characteristics

  • Ammopack available on request
  • Easy installation
  • Fast switching time
  • High reliability
  • LED without stopper
  • Low current requirement
  • Low energy
  • No UV/ IR radiation
  • Variety of lens-color
  • Variety of viewing angle

Application:

  • Status light
  • Light guide design
  • Commercial advertising
  • Decorative lighting
  • Interior and exterior lighting
  • Outdoor LED panels
  • Instrumentation and front panel indicator
  • Traffic signal light
  • Electronic and communication appliance
  • Toys
  • Status light
  • Light guide design
  • Commercial advertising
  • Decorative lighting
  • Interior and exterior lighting
  • Outdoor LED panels
  • Instrumentation and front panel indicator
  • Traffic signal light
  • Electronic appliance
  • Toys
Technical specifications
Filter Property Value
Assembly THT
Enclosure T-1 (3 mm)
Colour of the LED yellow
Light intensity min. 0.06 cd
Light intensity typ. 0.11 cd
Radiation angle 60 °
Lens clear
On-State Voltage 2.4 V
Forward Current 30 mA
Wavelength 592 nm
Length 5.3 mm
diameter 3 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
Original Packaging Bulk with 500 pieces
MSL MSL 1
Customs tariff number 85414100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes