151034GS03000 | Würth Elektronik eiSos

LED, THT, T-1 (3 mm), Ø 3 mm, green, 530 nm, 4 to 10 cd, 30°, 151034GS03000

Order No.: 67S1201
EAN: 4099889283112
MPN:
151034GS03000
Series: WL-TMRW
151034GS03000 Würth Elektronik eiSos LEDs
Image may differ
Unit Price (€ / pc.)
0.1856 € *
Available: 50 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 16 Weeks **
Total Price:
9.28 € *
Price list
Quantity
Price per unit*
50 pcs.
0.1856 €
100 pcs.
0.1464 €
500 pcs.
0.1345 €
1000 pcs.
0.1249 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • Ammopack available on request
  • Easy installation
  • Fast switching time
  • High reliability
  • Low current requirement
  • Low energy
  • No UV/ IR radiation
  • Ultra high luminous efficacy
  • Versatile mounting on PC boards
  • LED with and without stopper

Application:

  • Indicator light
  • Displays
  • Traffic signal light
  • Marker lights
  • Commercial outdoor advertising
  • Energy saving lamp
  • Backlight
  • LED Displays
  • Electronic and optical indicator
  • PBC mounted panel indicator
  • Variable message sign
  • Indicator light
  • Displays
  • Traffic signal light
  • Marker lights
  • Commercial outdoor advertising
  • Energy saving lamp
  • Backlight
Technical specifications
Radiation angle 30 °
On-State Voltage 3.8 V
Forward Current 30 mA
diameter 3 mm
Colour of the LED grün
Enclosure T-1 (3 mm)
Length 5.3 mm
Light intensity min. 4 cd
Light intensity typ. 10 cd
Lens klar
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly THT
Wavelength 530 nm
Logistics
Country of origin CN
Customs tariff number 85414100
MSL MSL 1
Original Packaging Bulk mit 500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes