151051BS04000 | Würth Elektronik eiSos
LED, THT, T-1 3/4, Ø 4.9 mm, blue, 470 nm, 0.3 to 0.5 cd, 40°, 151051BS04000
Unit Price (€ / pc.)
0.2701 € *
Available: 43 pcs.
Leadtime: 7 Weeks **
Total Price:
0.27 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2701 €
50 pcs.
0.2404 €
100 pcs.
0.2332 €
500 pcs.
0.2023 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- Ammopack available on request
- Easy installation
- Fast switching time
- High reliability
- LED without stopper
- Low current requirement
- Low energy
- No UV/ IR radiation
- Variety of lens-color
- Variety of viewing angle
Application:
- Status light
- Light guide design
- Commercial advertising
- Decorative lighting
- Interior and exterior lighting
- Outdoor LED panels
- Instrumentation and front panel indicator
- Traffic signal light
- Electronic and communication appliance
- Toys
- Status light
- Light guide design
- Commercial advertising
- Decorative lighting
- Interior and exterior lighting
- Outdoor LED panels
- Instrumentation and front panel indicator
- Traffic signal light
- Electronic and communication appliance
- Toys
Technical specifications
Abstrahlwinkel | 40 ° | |
Durchlassspannung | 3.4 V | |
Durchlassstrom | 30 mA | |
Durchmesser | 4.9 mm | |
Farbe der LED | blau | |
Gehäuse | T-1 3/4 | |
Länge | 8.7 mm | |
Lichtstärke min. | 0.3 cd | |
Lichtstärke typ. | 0.5 cd | |
Linse | klar | |
max. Temperatur | 85 °C | |
min. Temperatur | -40 °C | |
Montage | THT | |
Wellenlänge | 470 nm |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85414100 |
MSL | MSL 1 |
Originalverpackung | Bulk mit 500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |