151051SS04000 | Würth Elektronik eiSos
LED, THT, T-1 3/4, Ø 4.9 mm, red, 635 nm, 0.2 to 0.25 cd, 40°, 151051SS04000
Unit Price (€ / pc.)
0.2344 € *
Available: 10 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 8 Weeks **
Total Price:
0.23 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2344 €
50 pcs.
0.2083 €
100 pcs.
0.1630 €
500 pcs.
0.1488 €
1000 pcs.
0.1369 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- Ammopack available on request
- Easy installation
- Fast switching time
- High reliability
- LED without stopper
- Low current requirement
- Low energy
- No UV/ IR radiation
- Variety of lens-color
- Variety of viewing angle
Application:
- Status light
- Light guide design
- Commercial advertising
- Decorative lighting
- Interior and exterior lighting
- Outdoor LED panels
- Instrumentation and front panel indicator
- Traffic signal light
- Electronic and communication appliance
- Toys
- Status light
- Light guide design
- Commercial advertising
- Decorative lighting
- Interior and exterior lighting
- Outdoor LED panels
- Instrumentation and front panel indicator
- Traffic signal light
- Electronic and communication appliance
- Toys
Technical specifications
Radiation angle | 40 ° | |
On-State Voltage | 2.5 V | |
Forward Current | 30 mA | |
diameter | 4.9 mm | |
Colour of the LED | rot | |
Enclosure | T-1 3/4 | |
Length | 8.7 mm | |
Light intensity min. | 0.2 cd | |
Light intensity typ. | 0.25 cd | |
Lens | klar | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Wavelength | 635 nm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
MSL | MSL 1 |
Original Packaging | Bulk mit 500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |