151051YS04000 | Würth Elektronik eiSos

LED, THT, T-1 3/4, Ø 4.9 mm, yellow, 590 nm, 0.3 to 0.45 cd, 40°, 151051YS04000

Order No.: 67S1195
EAN: 4099889283051
MPN:
151051YS04000
Series: WL-TMRC
151051YS04000 Würth Elektronik eiSos LEDs
Image may differ
Unit Price (€ / pc.)
0.2332 € *
Available: 15 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 12 Weeks **
Total Price:
0.23 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2332 €
50 pcs.
0.2071 €
100 pcs.
0.2011 €
500 pcs.
0.1737 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • Ammopack available on request
  • Easy installation
  • Fast switching time
  • High reliability
  • LED without stopper
  • Low current requirement
  • Low energy
  • No UV/ IR radiation
  • Variety of lens-color
  • Variety of viewing angle

Application:

  • Status light
  • Light guide design
  • Commercial advertising
  • Decorative lighting
  • Interior and exterior lighting
  • Outdoor LED panels
  • Instrumentation and front panel indicator
  • Traffic signal light
  • Electronic and communication appliance
  • Toys
  • Status light
  • Light guide design
  • Commercial advertising
  • Decorative lighting
  • Interior and exterior lighting
  • Outdoor LED panels
  • Instrumentation and front panel indicator
  • Traffic signal light
  • Electronic and communication appliance
  • Toys
Technical specifications
Radiation angle 40 °
On-State Voltage 2.4 V
Forward Current 30 mA
diameter 4.9 mm
Colour of the LED gelb
Enclosure T-1 3/4
Length 8.7 mm
Light intensity min. 0.3 cd
Light intensity typ. 0.45 cd
Lens klar
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly THT
Wavelength 590 nm
Logistics
Country of origin CN
Customs tariff number 85414100
MSL MSL 1
Original Packaging Bulk mit 500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes