151053RS03000 | Würth Elektronik eiSos

LED, THT, T-1 3/4, Ø 5 mm, red, 623 nm, 1.8 to 5 cd, 30°, 151053RS03000

Order No.: 67S1206
EAN: 4099889283167
MPN:
151053RS03000
Series: WL-TMRW
151053RS03000 Würth Elektronik eiSos LEDs
Image may differ
Unit Price (€ / pc.)
0.2392 € *
Available: 60 pcs.
Available in 5 Days: 45,011 pcs. - if ordered today
Total Price:
0.24 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2392 €
50 pcs.
0.2130 €
100 pcs.
0.2071 €
500 pcs.
0.1797 €
*incl. VAT plus shipping costs
Subject to prior sale

Characteristics

  • Ammopack available on request
  • Easy installation
  • Fast switching time
  • High reliability
  • Low current requirement
  • Low energy
  • No UV/ IR radiation
  • Ultra high luminous efficacy
  • Versatile mounting on PC boards
  • LED with and without stopper

Application:

  • Indicator light
  • Displays
  • Traffic signal light
  • Marker lights
  • Commercial outdoor advertising
  • Energy saving lamp
  • Backlight
  • LED Displays
  • Electronic and optical indicator
  • PBC mounted panel indicator
  • Variable message sign
  • Indicator light
  • Displays
  • Traffic signal light
  • Energy saving lamp
  • Backlight
  • LED Displays
  • Electronic and optical indicator
  • PBC mounted panel indicator
  • Commercial outdoor advertising
  • Variable message sign
Technical specifications
Filter Property Value
Assembly THT
Enclosure T-1 3/4
Colour of the LED red
Light intensity min. 1.8 cd
Light intensity typ. 5 cd
Radiation angle 30 °
Lens clear
On-State Voltage 2.6 V
Forward Current 30 mA
Wavelength 623 nm
Length 8.6 mm
diameter 5 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
Original Packaging Bulk with 500 pieces
MSL MSL 1
Customs tariff number 85414100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes