151054BS04500 | Würth Elektronik eiSos
LED, THT, T-1 3/4, Ø 5 mm, blue, 465 nm, 0.8 to 2 cd, 45°, 151054BS04500
Unit Price (€ / pc.)
0.2582 € *
Available: 48 pcs.
Available in 5 Days: 6,979 pcs.
Leadtime: 27 Weeks **
Total Price:
0.26 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2582 €
50 pcs.
0.2297 €
100 pcs.
0.1809 €
500 pcs.
0.1642 €
1000 pcs.
0.1499 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- Ammopack available on request
- Easy installation
- Fast switching time
- High reliability
- Low current requirement
- Low energy
- No UV/ IR radiation
- Ultra high luminous efficacy
- Versatile mounting on PC boards
- LED with and without stopper
Application:
- Indicator light
- Displays
- Traffic signal light
- Marker lights
- Commercial outdoor advertising
- Energy saving lamp
- Backlight
- LED Displays
- Electronic and optical indicator
- PBC mounted panel indicator
- Variable message sign
- Indicator light
- Displays
- Traffic signal light
- Energy saving lamp
- Backlight
- LED Displays
- Electronic and optical indicator
- PBC mounted panel indicator
- Commercial outdoor advertising
- Variable message sign
Technical specifications
Radiation angle | 45 ° | |
On-State Voltage | 3.6 V | |
Forward Current | 30 mA | |
diameter | 5 mm | |
Colour of the LED | blau | |
Enclosure | T-1 3/4 | |
Length | 8.6 mm | |
Light intensity min. | 0.8 cd | |
Light intensity typ. | 2 cd | |
Lens | klar | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Wavelength | 465 nm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
MSL | MSL 1 |
Original Packaging | Bulk mit 500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |