156120BS75000 | Würth Elektronik eiSos

LED, SMD, 3216, blue, 470 nm, 0.018 to 0.05 cd, 140°, 156120BS75000

Order No.: 67S1119
EAN: 4099889282290
MPN:
156120BS75000
Series: WL-SMRW
Würth Elektronik eiSos
156120BS75000 Würth Elektronik eiSos LEDs
Image may differ
Unit Price (€ / pc.)
0.3332 € *
Available: 2,000 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 14 Weeks **
Total Price:
0.33 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3332 €
50 pcs.
0.2963 €
100 pcs.
0.2356 €
500 pcs.
0.2154 €
2000 pcs.
0.1964 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • Compatible with automatic placement equipment
  • Ideal for miniature applications
  • Connection interface according to industrial standards
  • Solder pad to industrial standard
  • Low energy
  • Slim and miniature size
  • To emit light through a small cut-out hole in PCB
  • Wide viewing angle

Application:

  • Front panels indicators
  • LCD backlighting
  • Keypad backlighting
  • Push button backlighting
  • Symbol and switch backlighting
  • General LED lighting
  • Front panel indicators
  • LCD backlighting
  • Keypad backlighting
  • Push button backlighting
  • Symbol and switch backlighting
  • General lighting
Technical specifications
Abstrahlwinkel 140 °
Breite 1.6 mm
Durchlassspannung 3.8 V
Durchlassstrom 25 mA
Farbe der LED blau
Gehäuse 3216
Länge 3.2 mm
Lichtstärke min. 0.018 cd
Lichtstärke typ. 0.05 cd
Linse klar
max. Temperatur 85 °C
min. Temperatur -40 °C
Montage SMD
Wellenlänge 470 nm
Logistics
Ursprungsland CN
Zolltarifnummer 85414100
MSL MSL 4
Originalverpackung Rolle mit 2.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes