156120BS75300 | Würth Elektronik eiSos
LED, SMD, 3216, blue, 470 nm, 0.018 to 0.05 cd, 140°, 156120BS75300
Unit Price (€ / pc.)
0.3546 € *
Available: 1,945 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 14 Weeks **
Total Price:
0.35 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3546 €
50 pcs.
0.3154 €
100 pcs.
0.2499 €
500 pcs.
0.2273 €
2000 pcs.
0.2071 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- Compatible with automatic placement equipment
- Ideal for miniature applications
- Connection interface according to industrial standards
- Solder pad to industrial standard
- Low energy
- Slim and miniature size
- To emit light through a small cut-out hole in PCB
- Wide viewing angle
Application:
- Front panels indicators
- LCD backlighting
- Keypad backlighting
- Push button backlighting
- Symbol and switch backlighting
- General LED lighting
- Front panel indicators
- LCD backlighting
- Cell phone
- Keypad backlighting
- Push button backlighting
- Symbol and switch backlighting
- General lighting
Technical specifications
Abstrahlwinkel | 140 ° | |
Breite | 1.6 mm | |
Durchlassspannung | 3.8 V | |
Durchlassstrom | 25 mA | |
Farbe der LED | blau | |
Gehäuse | 3216 | |
Länge | 3.2 mm | |
Lichtstärke min. | 0.018 cd | |
Lichtstärke typ. | 0.05 cd | |
Linse | klar | |
max. Temperatur | 85 °C | |
min. Temperatur | -40 °C | |
Montage | SMD | |
Wellenlänge | 470 nm |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85414100 |
MSL | MSL 4 |
Originalverpackung | Rolle mit 2.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |