156120BS82500 | Würth Elektronik eiSos

LED, SMD, 3216, blue, 470 nm, 0.36 to 0.7 cd, 20°, 156120BS82500

Order No.: 67S1121
EAN: 4099889282313
MPN:
156120BS82500
Series: WL-SMRW
156120BS82500 Würth Elektronik eiSos LEDs
Image may differ
Unit Price (€ / pc.)
0.4974 € *
Available: 2,000 pcs.
Available in 5 Days: 2,625 pcs.
Leadtime: 14 Weeks **
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4974 €
50 pcs.
0.4415 €
100 pcs.
0.3570 €
500 pcs.
0.3261 €
2000 pcs.
0.2939 €
*incl. VAT plus shipping costs
**Subject to prior sale

Characteristics

  • Compatible with automatic placement equipment
  • Ideal for miniature applications
  • Connection interface according to industrial standards
  • Low energy
  • Narrow beam angle
  • Slim and miniature size
  • To emit light through a small cut-out hole in PCB
  • Wide viewing angle

Application:

  • Front panels indicators
  • LCD backlighting
  • Keypad backlighting
  • Push button backlighting
  • Symbol and switch backlighting
  • General LED lighting
  • Front panel indicators
  • LCD backlighting
  • Backlighting for keypad, symbol and switch button
  • Messaenger board
  • Networking and telecommunications
  • Mobile devices
  • Instrumentation
  • Fitness wearables
  • Audio and video
  • Medical and healthcare
Technical specifications
Radiation angle 20 °
Width 1.6 mm
On-State Voltage 3.9 V
Forward Current 20 mA
Colour of the LED blau
Enclosure 3216
Length 3.2 mm
Light intensity min. 0.36 cd
Light intensity typ. 0.7 cd
Lens klar
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Wavelength 470 nm
Logistics
Country of origin TW
Customs tariff number 85414100
MSL MSL 4
Original Packaging Rolle mit 2.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes